대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩9,794.80
재고있음
- 131 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩9,794.80 |
| 5 + | ₩8,065.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8497
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 3m | |
| Connector 1 | USB A | |
| Connector 2 | Micro USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 3m | ||
Connector 1 USB A | ||
Connector 2 Micro USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO USB 2.0 Type A to USB Micro Type B USB Cable Male to Male 3 Metres
From RS PRO this is a reliable, high quality USB cable terminated at one end with a 2.0 male Type A connector and the other end being a male Type B Micro connector. The USB cable supports USB 2.0 protocol standard that allows for high-speed data transfer up to 480 Mpbs. Using this USB cable allows you to connect to mobile phones, cameras, and portable hard disks.
Features & Benefits
- USB Type A to USB Micro Type B black PVC Cable
- Male to Male connectors
- 3 m long
- USB 2.0 with a transfer rate of 480 Mbps
- Protected with aluminium braid foil shielding
- USB cable outer dimeter of 4 mm
- Nickel connector pins complete with strain relief, avoids cable splitting
- Standards met CE, UKCA, ROHS, REACH
Pack Size
Supplied in packs of 5 - For packs of 1 see RS PRO 1828497
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.
What is a USB Type B Connector?
The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle
What is USB Version 2.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO USB 2.0, Male Micro USB A to Male USB B, 5Gbps, 1.8m
- RS PRO USB 2.0, Male USB A to Male Micro USB B, 1.2m
- RS PRO USB 2.0, Male Micro USB B to Female Micro USB B, 500mm
- RS PRO USB 2.0, Male Micro USB B to Male Micro USB B, 200mm
- RS PRO USB 2.0, Male USB A to Male Micro USB B, 1.8m
- RS PRO USB 2.0, Male Micro USB A to Male Micro USB B, 2m
- RS PRO USB 2.0, Male USB A to Male Micro USB B, 2m
- RS PRO USB 2.0, Male Micro USB A to Male Micro USB B, 5Gbps, 1.8m