StarTech.com Touch Screen Compatible 14 in Privacy Screen

Subtotal (1 unit)*

₩87,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-357
제조사 부품 번호:
14L61-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Filter Type

Anti-Glare

Product Type

Privacy Screen

Device Type

Monitor

Screen Size

14 in

Colour

Transparent

Touch Screen Compatible

Yes

Material

Plastic

Standards/Approvals

No

비준수

COO (Country of Origin):
CN

StarTech Privacy Screen, 14in Screen Size, Transparent - 14L61-PRIVACY-SCREEN


This privacy screen provides a thin, transparent Protector for 14in 16:10 laptop displays, designed to restrict side viewing while preserving direct visibility and touch responsiveness. It incorporates an anti-glare filter with blue light reduction to improve comfort during prolonged use and is intended for use with screens that have raised bezels. Installation options include adhesive strips, slide-mounting tabs and flip-up tabs to enable quick sharing without removing the Protector.

Features and Benefits:


• 60% light transmittance improves direct screen readability
• Blocks up to 51% blue light to reduce eye strain
• Micro-louver privacy limits viewing to ±30° side angles
• Ultrathin plastic construction preserves touch responsiveness
• Flip-up tabs allow sharing without uninstalling the filter

Applications


• Suitable for open-plan office information protection
• Ideal for finance and banking confidential screens
• Used with healthcare monitors handling patient data
• Can be used on government and education workstations
• Suitable for hot-desking and shared laptop environments

How is the Protector attached to a raised-bezel display?


It is supplied with adhesive strips, slide-mounting tabs and two flip-up tabs for secure attachment to displays with raised bezels.

Will touch functionality be affected when applied?


The ultrathin plastic shield maintains touch-screen compatibility so touch responsiveness remains operational.

How does the privacy mechanism control side viewing?


Micro-louvres narrow the viewing cone to approximately 60° total, darkening the screen beyond ±30° from centre.

What is included in the package to assist installation and care?


The pack contains the privacy screen, adhesive strips, mounting tabs, flip-up tabs, a lifting tab, a plastic sleeve, a wiping cloth and a quick-start guide.

관련된 링크들