StarTech.com Touch Screen Compatible 13.3 in Privacy Screen

Subtotal (1 unit)*

₩35,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-9776
제조사 부품 번호:
133L-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen

Device Type

Laptop

Screen Size

13.3 in

Colour

Transparent

Touch Screen Compatible

Yes

Material

Plastic

Standards/Approvals

No

비준수

COO (Country of Origin):
TW

StarTech Privacy Screen, 13.3in Screen Size, Transparent - 133L-PRIVACY-SCREEN


This privacy screen provides a reversible privacy filter for 13.3in widescreen laptops, designed to restrict side viewing while preserving a clear central image. It functions as both a protective shield against surface damage and a Visual privacy solution in office or mobile environments. The unit is compatible with touch-enabled displays and offers an option between matte and glossy finishes to suit different lighting and colour fidelity requirements.

Features and Benefits:


• 51% blue light reduction improves Visual comfort during prolonged use
• +/-30° viewing angle restricts visibility to a 60° frontal range
• Reversible matte/glossy sides adjust glare control and colour vibrancy
• Adhesive strips and slide tabs enable flexible mounting methods
• Fingerprint-resistant matte face protects touchscreens during operation

Applications


• Suitable for open-plan office workstation privacy
• Ideal for on-the-go use on public transport
• Used with touchscreen laptops requiring Visual protection
• Can be used in healthcare and finance settings for data security

How does the attachment method accommodate different screen types?


It includes transparent residue-free adhesive strips for bezel-less displays and slide-mount tabs for screens with bezels, enabling reversible installation.

What optical protection does the filter provide against blue light?


The filter attenuates blue light within the 380nm to 480nm range by 40%-51%, reducing factors contributing to digital eye strain.

Will the filter interfere with webcams or LID closure?


The design allows installation without obstructing top-mounted webcams, sensors, or closing the laptop lid.

What is included in the accessory pack for installation and maintenance?


The package contains adhesive strips, slide-mount tabs, a wiping cloth and a quick-start guide.

관련된 링크들