StarTech.com Touch Screen Compatible 12.3 in Privacy Screen

Subtotal (1 unit)*

₩76,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩76,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-347
제조사 부품 번호:
123SP-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

12.3 in

Colour

Black

Touch Screen Compatible

Yes

Material

Plastic

Standards/Approvals

No

비준수

COO (Country of Origin):
CN

StarTech Privacy Screen, 12.3in Screen Size, Plastic - 123SP-PRIVACY-SCREEN


This privacy screen is a touch-enabled anti-glare filter designed for 12.3in Surface Pro devices to limit off-angle viewing and reduce reflections. It transitions from a clear display to an obscured view beyond a 30° offset in portrait or landscape orientation, preserving touchscreen functionality while adding surface protection and blue-light attenuation for prolonged use in shared or public environments.

Features and Benefits:


• Provides 4-way privacy within ±30° viewing for data protection
• Blocks 40%-51% blue light to reduce digital eye strain
• Matte anti-glare finish minimises reflections in bright settings
• Self-adhesive installation kit enables single secure application
• Scratch and fingerprint-resistant coating preserves screen integrity

Applications


• Suitable for open-plan office and hot-desk environments
• Ideal for finance and banking handling confidential screens
• Used with touchscreen devices during travel and commuting
• Can be used in healthcare and government settings requiring privacy
• Used for education settings where screen confidentiality is needed

Will it affect touchscreen responsiveness?


It supports touchscreen input and gestures, maintaining normal touch operation.

How does it attach to the display?


It uses a self-adhesive method with an installation kit including guide stickers and a Squeegee for one-time application.

What optical performance does it offer regarding readability?


It provides approximately 60% light transmittance for improved on-screen readability while filtering blue light.

Which physical protections does it add to the display?


The plastic filter adds scratch resistance and a fingerprint-resistant surface to the screen.

관련된 링크들