StarTech.com 24 in Privacy Screen

Subtotal (1 unit)*

₩135,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩135,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-293
제조사 부품 번호:
2469-ANTI-BLUE-LIGHT
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Blue Light

Device Type

Monitor

Screen Size

24 in

Colour

Transparent

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

TAA Compliant

비준수

COO (Country of Origin):
TW

StarTech Privacy Screen, 24in Screen Size, Transparent - 2469-ANTI-BLUE-LIGHT


This privacy screen is an anti-blue light monitor filter designed for 24-inch 16:9 displays and constructed from plastic. It reduces high-energy blue light in the 390 to 440nm band to improve Visual comfort and provides a protective film that limits scratches, fingerprints and dust. The product is TAA compliant and intended for use on desktop monitors in environments where screen protection and reduced eye strain are required.

Features and Benefits:


• Reduces blue light within the 390 to 440nm spectrum to decrease eye strain
• Maintains 90% light transmittance for clear on-screen readability
• Dual mounting options permit bezel-less or raised bezel installation
• Durable plastic film protects against scratches, fingerprints and dust
• Includes wiping cloth and adhesive kit for straightforward setup

Applications


• Suitable for protecting displays in open-plan office spaces
• Ideal for finance and banking workstations handling sensitive data
• Used with healthcare monitors where cleanliness matters
• Can be used for government and education desktop displays
• Useful at hot desks and shared-monitor environments for privacy

Which monitor sizes and aspect ratios is it compatible with?


It is designed for 24-inch diagonal widescreen monitors with a 16:9 aspect ratio.

How is the filter mounted on different monitor types?


For bezel-less displays use transparent adhesive strips

for raised bezels use side-mount tabs included in the kit.

What items are supplied in the package to aid installation?


The package contains the anti-blue light filter, mounting tabs kit, adhesive strip kit, wiping cloth and a quick-start guide.

How does the protective layer affect day-to-day screen wear?


The plastic film adds a sacrificial surface that mitigates scratches, fingerprint marks and dust accumulation on the display.

Is this product supported for professional deployment?


It is TAA compliant and accompanied by two-year backing Plus lifetime 24/5 multilingual technical assistance.

관련된 링크들