StarTech.com 22 in Privacy Screen

Subtotal (1 unit)*

₩180,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩180,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-8304
제조사 부품 번호:
2269-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

22 in

Colour

Transparent

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

비준수

COO (Country of Origin):
CN

2269-PRIVACY-SCREEN


The StarTech.com monitor privacy screen is designed to universally fit 22-inch 16:9 aspect ratio monitors, offering an anti-glare design that enhances visual comfort and reduces the harmful effects of blue light emitted by the display. With a reversible design, it easily adapts to varying light conditions throughout the day. Primarily aimed at Preventing Visual Eavesdropping, this privacy filter effectively darkens the computer screen from side views while ensuring a clear viewing angle of 60 degrees (+/- 30 degrees from centre) for the user. The Reversible Filter provides a matte anti-glare side suitable for environments prone to glare, along with a high-gloss side that maintains color vibrancy.

Additionally, the matte side offers screen protection with a fingerprint and scratch-resistant coating, boasting a light transmittance of 57.5% for optimal screen brightness and enhanced privacy. Installation is hassle-free thanks to residue-free transparent adhesive strips or side mounting tabs, aided by a convenient cut-out on the top corner of the privacy screen for easy removal during content sharing or when switching between matte and glossy finishes. Moreover, the privacy shield integrates Blue Light Reduction technology, blocking up to 51% of blue light emitted from the display within the 380nm - 480nm wavelength range, potentially alleviating symptoms associated with digital eye strain such as headaches, dry eyes, and blurred vision.

Features & Benefits


Privacy screen uses Micro louver technology to black-out the display when viewed from the sides (+/- 30 degrees from the centre)

Keep data private and prevent visual eavesdropping

Designed to fit computer widescreen monitors with 22inch screens and 169 aspect ratio

Measurement guide available for detailed measurement steps and alternative sizes

This computer monitor privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use

Light transmittance of 60% for better screen readability

Privacy shield features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy

Matte side features an additional coating to protect against scratches and fingerprints

Install the privacy screen protector using the included adhesive strip for bezel-less/slim bezel displays, or use the mounting tabs on monitors with raised bezels

What’s in the package?


1 22inch 16:9 Privacy Screen

1 Mounting Tabs Kit

1 Adhesive Strips Kit

1 Wiping Cloth

1 Quick-Start Guide

관련된 링크들