Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 400 bar

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩857,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩857,100.00-
5 +₩822,820.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-9082
제조사 부품 번호:
34D-P400G-DA1-AA
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Pressure Sensor

Maximum Pressure Measurement

400bar

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Transistor

Media Measured

Liquid, Gas

Interface Type

IO-Link

Terminal Type

M12 x 1

Response Time

3ms

Minimum Supply Voltage

30V dc

Maximum Supply Voltage

30V dc

Series

34D

Housing Material

Polybutylene Terephthalate-Fibreglass20, Polycarbonate, 316L Stainless Steel, Polycarbonate Fibreglass 30%, PBT

Standards/Approvals

EN 61000-6-2, EN 61000-6-3

Maximum Operating Temperature

80°C

IP Rating

IP67

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

IMI Norgren 34D Series Pressure Sensor, G1/4 port size


For accurate and dependable pressure sensing use the IMI Norgren 34D pneumatic electronic pressure sensor.

This easy-to-use device features a multi-colour 4-digit display and adapter, with configurable colour change, offering excellent readability. The upper body is also rotatable to 345° so that the display can be easily aligned during installation. The housing is made of tough stainless steel and it has high shock and vibration resistance, making this unit ideally suited for use in challenging industrial and process control environments. It can be used with neutral and aggressive gaseous and liquid fluids, ensuring versatility for your application. The 34D model also has a fast switching time of

< 3 m/s.

Features and Benefits:


• High overpressure resistance

• G1/4 port size, or flange mounting with adapter

• IP67 rating ensures that this unit is fully protected against dust ingress and can withstand temporary immersion in water

• Output signal is 1 x PNP / 1 x analogue

• Has a wide ambient temperature range of -25°C to 80°C

Pressure range = 0 to 400bar(0 to 5800 psi)

관련된 링크들