TE Connectivity SM9541-010C-D-C-3-S Differential Pressure SensorSurface 16 SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 16% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩56,060.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 526 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩56,060.00-
10 - 24₩46,660.0016%
25 - 44₩41,240.0026%
45 +₩40,880.0027%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
271-9276
제조사 부품 번호:
SM9541-010C-D-C-3-S
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Differential Pressure Sensor

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Operating Pressure

980.66 pA

Maximum Supply Voltage

3.6V

Accuracy

±1 %

Port Type

Dual

Maximum Operating Temperature

65°C

Standards/Approvals

REACH, RoHS

Series

SM9541

Minimum Operating Pressure

-9.81mbar

Minimum Operating Temperature

-5°C

Automotive Standard

No

COO (Country of Origin):
US
The TE Connectivity Pressure Sensors are SM9541 digital low pressure MEMS sensor family. This sensors offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi order pressure and temperature compensated sensor in JEDEC standard. It is available in both compound gauge and differential pressure configurations. With the dual porting, a vacuum range measurement is possible to minimize altitude errors due to changes in ambient pressure.

I2C Digital Interface

RoHS and REACH compliant

ISO and TS 16949 standards

Robust JEDEC SOIC 16 package

Insensitive to mounting orientation

Manufactured according to ISO9001

관련된 링크들