TE Connectivity 9541-010C-S-C-3-S Pressure SensorPCB 16 SOIC
- RS 제품 번호:
- 268-3695
- 제조사 부품 번호:
- 9541-010C-S-C-3-S
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-3695
- 제조사 부품 번호:
- 9541-010C-S-C-3-S
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 980 pA | |
| Accuracy | ±1 % | |
| Maximum Supply Voltage | 3.3V | |
| Port Type | Single Ended | |
| Maximum Operating Temperature | 65°C | |
| Height | 9.32mm | |
| Length | 10.26mm | |
| Series | SM9541 | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Operating Pressure | -0.0071psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -5°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 980 pA | ||
Accuracy ±1 % | ||
Maximum Supply Voltage 3.3V | ||
Port Type Single Ended | ||
Maximum Operating Temperature 65°C | ||
Height 9.32mm | ||
Length 10.26mm | ||
Series SM9541 | ||
Standards/Approvals RoHS, REACH | ||
Minimum Operating Pressure -0.0071psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- US
The TE Connectivity SM9541 series is a digital, low pressure MEMS sensor offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure.
Fully digital, pressure calibrated and temperature compensated output
I2C digital interface
Compound gauge and differential pressure measurements
관련된 링크들
- TE Connectivity 9541-010C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-020C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-S-C-3-T Pressure SensorPCB 16 SOIC-16