TE Connectivity 9541-010C-D-C-3-S Pressure SensorPCB 16 SOIC
- RS 제품 번호:
- 268-3693
- 제조사 부품 번호:
- 9541-010C-D-C-3-S
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩71,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩88,980.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩88,980.00 | - |
| 10 - 24 | ₩81,840.00 | ₩71,400.00 |
| 25 - 44 | ₩77,740.00 | ₩281,000.00 |
| 45 + | ₩73,480.00 | ₩697,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3693
- 제조사 부품 번호:
- 9541-010C-D-C-3-S
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 980 pA | |
| Accuracy | ±1 % | |
| Port Type | Dual | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | SM9541 | |
| Length | 10.26mm | |
| Height | 9.32mm | |
| Minimum Operating Pressure | -0.142psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -5°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 980 pA | ||
Accuracy ±1 % | ||
Port Type Dual | ||
Maximum Supply Voltage 3.3V | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, REACH | ||
Series SM9541 | ||
Length 10.26mm | ||
Height 9.32mm | ||
Minimum Operating Pressure -0.142psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- US
The TE Connectivity SM9541 series is a digital, low pressure MEMS sensor offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure.
Fully digital, pressure calibrated and temperature compensated output
I2C digital interface
Compound gauge and differential pressure measurements
관련된 링크들
- TE Connectivity 9541-010C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-020C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-S-C-3-T Pressure SensorPCB 16 SOIC-16