TE Connectivity Pressure SensorPCB 16 SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
268-3692
제조사 부품 번호:
9541-010C-D-C-3-S
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Sensor Type

Differential Pressure Sensor

Product Type

Pressure Sensor

Mount Type

PCB

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Operating Pressure

980 pA

Port Type

Dual

Accuracy

±1 %

Maximum Supply Voltage

3.3V

Maximum Operating Temperature

65°C

Length

10.26mm

Standards/Approvals

RoHS, REACH

Series

SM9541

Height

9.32mm

Minimum Operating Pressure

-0.142psi

Minimum Operating Temperature

-5°C

Automotive Standard

No

COO (Country of Origin):
US
The TE Connectivity SM9541 series is a digital, low pressure MEMS sensor offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure.

Fully digital, pressure calibrated and temperature compensated output

I2C digital interface

Compound gauge and differential pressure measurements

관련된 링크들