Reliance Water Controls 4.5 bar Temperature & Pressure Relief Valve With 1/2 in 1/2 in

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩135,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 02일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩135,780.00
10 +₩126,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
794-8441
제조사 부품 번호:
PTEM550756
제조업체:
Reliance Water Controls
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Reliance Water Controls

Product Type

Temperature & Pressure Relief Valve

Inlet Connection Type

Threaded

Maximum Set Pressure

4.5bar

Maximum Operating Temperature

95°C

Inlet Port Size

1/2 in

Outlet Connection Type

Threaded

Outlet Port Size

1/2 in

Inlet Thread Standard

BSP

Minimum Set Pressure

4bar

Application

Hot Water

Inlet Port Gender

Male

Outlet Port Gender

Female

Outlet Thread Standard

BSP

Standards/Approvals

No

제외

COO (Country of Origin):
US

Full Cartridge Pressure and Temperature Relief Valve


All Reliance pressure vessels are supplied with a replaceable membrane, which separates the water and air, to prevent contamination of the water system, corrosion of the pressure vessel or pressure loss in the water system.

Typically pressure vessels are used in pumped systems. When the pump starts, the pressure inside the vessel begins to increase. Once the vessel is full and the pump has reached its high pressure setting it will switch off. When water is then drawn off from the system the air pressure surrounding the membrane will force the water out of the pressure vessel and into the system. Once the membrane is fully deflated and the system has reached its minimum pressure, the pump will start on its low pressure setting and will begin the cycle again.

The purpose of this system is to prevent constant cycling of the pump and continuous running when the system is being used

Protect against temperature rising above 95゚C

Prevent over pressurisation

Twist toop cartridge design for easy servicing

Range of different pressure settings and different probe lenghts

Note

(7948432 no PTFE), (7948439, 7948448 and 7948457 with probe)

Approvals

WRAS

관련된 링크들