Reliance 10bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- RS 제품 번호:
- 794-8423
- 제조사 부품 번호:
- PTEM550753
- 제조업체:
- Reliance Water Controls
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩130,058.40
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 1월 08일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩130,058.40 |
| 10 + | ₩120,959.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 794-8423
- 제조사 부품 번호:
- PTEM550753
- 제조업체:
- Reliance Water Controls
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Reliance Water Controls | |
| Connection | 1/2 in BSP Male | |
| Maximum Set Pressure | 10bar | |
| Maximum Temperature | +95°C | |
| For Use With | Hot Water | |
| Connection Gender | Male | |
| Thread Size | 1/4in | |
| Thread Standard or Connection Type | BSP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Reliance Water Controls | ||
Connection 1/2 in BSP Male | ||
Maximum Set Pressure 10bar | ||
Maximum Temperature +95°C | ||
For Use With Hot Water | ||
Connection Gender Male | ||
Thread Size 1/4in | ||
Thread Standard or Connection Type BSP | ||
제외
- COO (Country of Origin):
- US
Full Cartridge Pressure and Temperature Relief Valve
All Reliance pressure vessels are supplied with a replaceable membrane, which separates the water and air, to prevent contamination of the water system, corrosion of the pressure vessel or pressure loss in the water system.
Typically pressure vessels are used in pumped systems. When the pump starts, the pressure inside the vessel begins to increase. Once the vessel is full and the pump has reached its high pressure setting it will switch off. When water is then drawn off from the system the air pressure surrounding the membrane will force the water out of the pressure vessel and into the system. Once the membrane is fully deflated and the system has reached its minimum pressure, the pump will start on its low pressure setting and will begin the cycle again.
The purpose of this system is to prevent constant cycling of the pump and continuous running when the system is being used
Typically pressure vessels are used in pumped systems. When the pump starts, the pressure inside the vessel begins to increase. Once the vessel is full and the pump has reached its high pressure setting it will switch off. When water is then drawn off from the system the air pressure surrounding the membrane will force the water out of the pressure vessel and into the system. Once the membrane is fully deflated and the system has reached its minimum pressure, the pump will start on its low pressure setting and will begin the cycle again.
The purpose of this system is to prevent constant cycling of the pump and continuous running when the system is being used
Protect against temperature rising above 95゚C
Prevent over pressurisation
Twist toop cartridge design for easy servicing
Range of different pressure settings and different probe lenghts
Prevent over pressurisation
Twist toop cartridge design for easy servicing
Range of different pressure settings and different probe lenghts
Note
Approvals
WRAS
관련된 링크들
- Reliance 10bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- Reliance 7bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- Reliance 4.5bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- Reliance 7bar Temperature and Pressure Relief Valve With Male 15 mm Compression Connection
- Reliance 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4 Exhaust Port
- Reliance 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2 Exhaust Port
- Reliance 16bar Anti-Vacuum Valve With Male BSP 1/2 in BSP Male Connection
- TOSACA 3bar Pressure Relief Valve With BSP 1 in BSP Connection and a BSP 1 Exhaust Port