Durakool Power Relay, 24V dc Coil, 60A Switching Current, SPDT
- RS 제품 번호:
- 915-6682
- 제조사 부품 번호:
- DG85F-7011-96-1024-M1
- 제조업체:
- Durakool
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩8,220.00
단종되는 중
- 412 개 단위 배송 준비 완료
- 추가로 2027년 1월 29일 부터 600 개 단위 배송
- 추가로 2027년 3월 19일 부터 140 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 915-6682
- 제조사 부품 번호:
- DG85F-7011-96-1024-M1
- 제조업체:
- Durakool
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durakool | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | DG85F | |
| Terminal Type | Quick Connect | |
| Switching Current | 60A | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 250Ω | |
| Width | 28.3mm | |
| Coil Power | 2.3W | |
| Height | 47.4mm | |
| Standards/Approvals | RoHS | |
| Length | 28.3mm | |
| Contact Material | Silver Tin Oxide Indium | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durakool | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series DG85F | ||
Terminal Type Quick Connect | ||
Switching Current 60A | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 250Ω | ||
Width 28.3mm | ||
Coil Power 2.3W | ||
Height 47.4mm | ||
Standards/Approvals RoHS | ||
Length 28.3mm | ||
Contact Material Silver Tin Oxide Indium | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN

Durakool Non-Latching Relay
The Durakool DG85 series PCB mount non-latching relay has a contact configuration of SPDT. It is actuated with 24VDC coil voltage and 60A switching current. This relay is used in various domestic and commercial applications.
Features and Benefits
High inrush capabilities
Coil resistance is 250ohm
Quick connect terminal type
Ideal for DC motor control
High continuous DC current capacity
Industry standard size and footprint
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Durakool Power Relay, 24V dc Coil, 60A Switching Current, SPDT
- Durakool PCB Automotive Relay, 24V Coil Voltage, 45A Switching Current, SPDT
- Durakool Power Relay, 12V dc Coil, 40A Switching Current, SPDT
- Durakool PCB Power Relay, 12V dc Coil, 60A Switching Current, SPDT
- Durakool PCB Power Relay, 12V dc Coil, 80A Switching Current, SPDT
- Durakool Power Relay, 12V dc Coil, 60A Switching Current, SPDT
- Durakool PCB Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT
- Durakool PCB Automotive Relay, 12V Coil Voltage, 60A Switching Current, SPDT