Durakool PCB Power Relay, 12V dc Coil, 80A Switching Current, SPDT
- RS 제품 번호:
- 915-6663
- 제조사 부품 번호:
- DG85C-7011-75-1012
- 제조업체:
- Durakool
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,500.00
단종되는 중
- 386 개 단위 배송 준비 완료
- 2027년 5월 07일 부터 최종 200 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩8,500.00 |
| 5 + | ₩7,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 915-6663
- 제조사 부품 번호:
- DG85C-7011-75-1012
- 제조업체:
- Durakool
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | DG85C | |
| Terminal Type | PCB | |
| Switching Current | 80A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 90Ω | |
| Coil Power | 1.81W | |
| Length | 28.3mm | |
| Height | 25mm | |
| Standards/Approvals | RoHS | |
| Width | 28.3mm | |
| Contact Material | Silver Tin Oxide Indium | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durakool | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series DG85C | ||
Terminal Type PCB | ||
Switching Current 80A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 90Ω | ||
Coil Power 1.81W | ||
Length 28.3mm | ||
Height 25mm | ||
Standards/Approvals RoHS | ||
Width 28.3mm | ||
Contact Material Silver Tin Oxide Indium | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN

Willow Durakool DG85 Series Automotive Relays
Willow Durakool DG85 Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG85 relays have a high resistance to inrush current and a high continuous DC current capacity.
General purpose miniature automotive relays
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant
관련된 링크들
- Durakool Power Relay, 12V dc Coil, 40A Switching Current, SPDT
- Durakool Power Relay, 12V dc Coil, 60A Switching Current, SPDT
- Durakool PCB Power Relay, 12V dc Coil, 60A Switching Current, SPDT
- Durakool PCB Automotive Relay, 12V Coil Voltage, 60A Switching Current, SPDT
- Durakool Power Relay, 24V dc Coil, 60A Switching Current, SPDT
- Durakool PCB Automotive Relay, 12V dc Coil Voltage, 60A Switching Current, SPDT
- Durakool PCB Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
- Durakool PCB Automotive Relay, 12V dc Coil Voltage, 90A Switching Current, SPDT