Durakool PCB Power Relay, 12V dc Coil, 60A Switching Current, SPDT

대량 구매 할인 받기

5개 더 담고 ₩4,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩5,040.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 156 개 단위 배송 준비 완료
  • 2026년 11월 24일 부터 최종 160 개 단위 배송

수량
한팩당
절감
1 - 4₩5,040.00-
5 +₩4,160.00₩4,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
915-6650
제조사 부품 번호:
DG85B-7011-75-1012
제조업체:
Durakool
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durakool

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

DG85B

Terminal Type

Quick Connect

Switching Current

60A

Switching AC Voltage

30V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

125°C

Coil Resistance

90Ω

Height

25mm

Standards/Approvals

RoHS

Width

28.3mm

Coil Power

1.81W

Length

28.3mm

Contact Material

Silver Tin Oxide Indium

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Willow Durakool DG85 Series Automotive Relays


Willow Durakool DG85 Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG85 relays have a high resistance to inrush current and a high continuous DC current capacity.

General purpose miniature automotive relays

High resistance to inrush current

High continuous DC current capacity

Ideal for DC motor control

Industry standard size and footprint

RoHS Compliant

관련된 링크들