Schneider Electric Power Relay, 120V ac Coil, 12A Switching Current, DPDT

Subtotal (1 unit)*

₩13,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
884-1442
Distrelec 제품 번호:
302-15-510
제조사 부품 번호:
RXM2AB2F7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Relay

Coil Voltage

120V ac

Contact Configuration

DPDT

Series

Harmony Relay RXM

Terminal Type

Plug-In

Switching Current

12A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Maximum Operating Temperature

55°C

Coil Resistance

3.6kΩ

Coil Power

1.2W

Height

27mm

Standards/Approvals

CE, CSA

Width

47.7mm

Length

21mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Schneider Electric Miniature Relays - RXM Series


Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.

Features & Benefits


  • Easy to install and programme, integration into current devices is also easy and they have the functionality to be adapted for all voltages

  • Simple to use with no adjustments required for standard applications

  • Each miniature relay from the RXM range features a test button and mechanical indicator of the relay status

  • If you are looking for a base for assembly on to a DIN rail or with screws these need to be ordered separately

  • Robust and hard-wearing

  • Compact in design and in size

  • What is a non-latching relay and how do they work?


    A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

    관련된 링크들