Schneider Electric Power Relay, 110V dc Coil, 12A Switching Current, DPDT
- RS 제품 번호:
- 884-1424
- Distrelec 제품 번호:
- 302-15-504
- 제조사 부품 번호:
- RXM2AB1FD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩11,920.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
- 추가로 2026년 12월 04일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-1424
- Distrelec 제품 번호:
- 302-15-504
- 제조사 부품 번호:
- RXM2AB1FD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 13.4kΩ | |
| Maximum Operating Temperature | 55°C | |
| Length | 21mm | |
| Height | 27mm | |
| Coil Power | 900mW | |
| Standards/Approvals | CSA, CE | |
| Width | 47.7mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching AC Voltage 250V ac | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 13.4kΩ | ||
Maximum Operating Temperature 55°C | ||
Length 21mm | ||
Height 27mm | ||
Coil Power 900mW | ||
Standards/Approvals CSA, CE | ||
Width 47.7mm | ||
Contact Material Silver Alloy | ||
Schneider Electric RXM2AB1FD
This Harmony RXM miniature plug-in relay has a coil control voltage of 110V DC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 12A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and mechanical indicator for contact status. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. 0 The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts. 0 0
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
관련된 링크들
- Schneider Electric Power Relay, 110V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 110V dc Coil, 8A Switching Current, 4PDT
- Schneider Electric Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
- Schneider Electric Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 48V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 230V ac Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 24V ac Coil, 12A Switching Current, DPDT