Schneider Electric Power Relay, 120V ac Coil, 12A Switching Current, DPDT
- RS 제품 번호:
- 884-1420
- 제조사 부품 번호:
- RXM2AB1F7
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩12,800.00
재고있음
- 추가로 2026년 11월 23일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-1420
- 제조사 부품 번호:
- RXM2AB1F7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 3.6kΩ | |
| Maximum Operating Temperature | 55°C | |
| Width | 47.7mm | |
| Coil Power | 1.2W | |
| Length | 21mm | |
| Height | 27mm | |
| Standards/Approvals | CE, CSA | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 3.6kΩ | ||
Maximum Operating Temperature 55°C | ||
Width 47.7mm | ||
Coil Power 1.2W | ||
Length 21mm | ||
Height 27mm | ||
Standards/Approvals CE, CSA | ||
Contact Material Silver Alloy | ||
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
관련된 링크들
- Schneider Electric Power Relay, 120V ac Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 110V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 48V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 230V ac Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 24V ac Coil, 12A Switching Current, DPDT
- Schneider Electric Power Relay, 48V ac Coil, 12A Switching Current, DPDT