Finder Flange Power Relay, 24V Coil, 50A Switching Current, DPST
- RS 제품 번호:
- 286-8598
- 제조사 부품 번호:
- 66.82.9.024.4600
- 제조업체:
- Finder
Subtotal (1 unit)*
₩26,360.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
- 추가로 2026년 12월 18일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-8598
- 제조사 부품 번호:
- 66.82.9.024.4600
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | Flange | |
| Series | 66 | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 340Ω | |
| Standards/Approvals | EN 60335-1, HazLoc Class I Div. 2 Group A, ATEX, D-T4-T5-T6 | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type Flange | ||
Series 66 | ||
Switching Current 50A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 340Ω | ||
Standards/Approvals EN 60335-1, HazLoc Class I Div. 2 Group A, ATEX, D-T4-T5-T6 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- ES
The Finder Power Relay with Faston 250 Connections and Flange Mount is a versatile electrical relay designed for secure and efficient connections. It ensures safety with reinforced insulation, complies with standards for household appliances, supports both AC and DC coils, and offers a cadmium-free option for environmentally conscious applications.
30 A rated contacts
Flange mount
Faston 250 connections
관련된 링크들
- Finder Flange Power Relay, 12V Coil, 50A Switching Current, DPST
- Finder Flange Power Relay, 24V Coil, 50A Switching Current, DPST
- Finder Flange Power Relay, 24V ac Coil, 16A Switching Current, DPST
- Finder Flange Power Relay, 24V dc Coil, 30A Switching Current, DPST
- Finder Flange Power Relay, 230V Coil, 50A Switching Current, DPST
- Finder Flange Power Relay, 12V dc Coil, 30A Switching Current, DPST
- Finder Flange Mount Power Relay, 6V dc Coil, 30A Switching Current, DPST
- Finder Flange Mount Non-Latching Relay, 110V dc Coil, 30A Switching Current, DPST