Finder PCB Power Relay, 230V Coil, 50A Switching Current, DPDT
- RS 제품 번호:
- 286-8585
- 제조사 부품 번호:
- 66.22.8.230.4000
- 제조업체:
- Finder
Subtotal (1 unit)*
₩25,190.00
재고있음
- 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,190.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-8585
- 제조사 부품 번호:
- 66.22.8.230.4000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 230V | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 66 | |
| Switching Current | 50A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 9.2kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.7W | |
| Standards/Approvals | EN 60335-1 | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 230V | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 66 | ||
Switching Current 50A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 9.2kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.7W | ||
Standards/Approvals EN 60335-1 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- ES
The Finder Power Relays are designed with a focus on electrical safety, environmental considerations, and versatility in handling both AC and DC applications. They find use in various scenarios where reliable and safe switching of higher currents is necessary.
30 A rated contacts
PCB mount
관련된 링크들
- Finder Flange Power Relay, 230V Coil, 30A Switching Current, DPDT
- Finder Relay, 230V ac Coil, 8A Switching Current, DPDT
- Finder Power Relay, 230V ac Coil, 8A Switching Current, DPDT
- Finder Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- Finder Power Relay, 230 V ac Coil, 16 A Switching Current, DPDT
- Finder Power Relay, 230V ac Coil, 12A Switching Current, DPDT
- Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, DPDT
- Finder Flange Power Relay, 230V ac Coil, 16A Switching Current, DPDT