Finder PCB Power Relay, 12V Coil, 50A Switching Current, DPDT

Subtotal (1 unit)*

₩25,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-8586
제조사 부품 번호:
66.22.9.012.4000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

12V

Contact Configuration

DPDT

Mount Type

PCB

Series

66

Switching Current

50A

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching DC Voltage

220V dc

Maximum Operating Temperature

70°C

Coil Resistance

4kΩ

Standards/Approvals

EN 60335-1, HazLoc Class I Div. 2 Group A, EN 61810-1, ATEX (Ex ec nC), D-T4-T5-T6

Coil Power

3.6VA

Contact Material

Silver Tin Oxide

COO (Country of Origin):
ES

Finder Series 66 Power Relay, 12V Coil Voltage, 30A Switching Current - 66.22.9.012.4000


This power relay is a high-performance electrical relay designed for robust industrial applications. Operating with a coil voltage of 12V, it features a DPDT configuration and is suitable for PCB mount installations. Designed for versatility and reliability, this relay can handle switching currents of up to 30A and operates effectively within an ambient temperature range of -40°C to +75°C.

Features & Benefits


• DPDT relay provides flexible switching options for various circuits

• 30A rated contacts ensure dependable operation under load

• Isolation between coil and contacts maintains safety at 6kV

• Reinforced insulation complies with EN 60335-1 standards

• AgSnO2 contact material enhances durability and performance

• Mechanical life of 10 million cycles supports long-term use

Applications


• Used with industrial washing machines for efficient control

• Suitable for air conditioning units facilitating better energy management

• Ideal for powering backup generators ensuring reliable activation

• Employed in industrial furnaces to maintain high operational safety

• Fits in hoists and cranes for lifting equipment control

How does the isolation rating of this relay improve safety in electrical installations?


The relay features a robust isolation rating of 6kV between the coil and contacts, which significantly reduces the risk of electrical shorts and enhances user safety during operation.

What is the significance of using AgSnO2 as the contact material?


Using AgSnO2 for contacts ensures a longer lifespan and improved conductivity, making it ideal for high-load applications, while preventing welding under heavy use.

Can this relay be used in outdoor environments?


It is recommended to use the relay within an enclosure that provides a minimum IP54 protection rating, safeguarding it from dust and moisture when installed outdoors.

관련된 링크들