Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, 2 NO

Subtotal (1 unit)*

₩40,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6687
제조사 부품 번호:
628290244300
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

2 NO

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Coil Resistance

192Ω

Maximum Operating Temperature

70°C

Height

38.2mm

Coil Power

3W

Length

68mm

Width

35.8mm

Standards/Approvals

cURus, EAC

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 24V DC Coil Voltage, 16A Switching Current - 628290244300


This power relay is a high-performance device designed for industrial applications, featuring a coil voltage of 24V DC and a contact configuration of DPST-NO. With flange mounting for straightforward installation, it securely manages high current loads of up to 16A, making it ideal for diverse automation and control projects. The relay is engineered for durability, demonstrating a mechanical life of up to 10 million cycles.

Features & Benefits


• Capable of handling a maximum switching voltage of 400V AC

• Provides reinforced insulation at 6kV for safety

• Operates effectively across a temperature range of -40°C to +50°C

• Utilises AgSnO2 contact material for improved reliability

• Meets cURus and EAC standards for quality assurance

• Designed for easy integration with various control systems

Applications


• Used for managing road and tunnel lighting systems

• Suitable for controlling industrial furnaces and ovens

• Effective in involving electric power management

• Utilised in pneumatic tools such as punches and sanders

• Ideal for integration with control panels and switches

What is the significance of the high current capability?


The high current capability allows for efficient switching in demanding applications, ensuring that heavy loads can be reliably managed without the risk of failure.

How does the insulation specification enhance safety and performance?


The reinforced insulation specification provides protection against electrical faults, ensuring safe operation while minimising the risk of short circuits or component damage.

What types of loads can this relay manage effectively?


It can manage resistive and inductive loads with its specified ratings, allowing it to be used in a variety of industrial settings where both types of loads are present.

관련된 링크들