Finder Flange Relay, 24V dc Coil, 30A Switching Current, 2 NO
- RS 제품 번호:
- 248-2680
- 제조사 부품 번호:
- 668290240303
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-2680
- 제조사 부품 번호:
- 668290240303
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 NO | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 340Ω | |
| Length | 68.5mm | |
| Height | 40.8mm | |
| Coil Power | 1.7W | |
| Standards/Approvals | CSA, EAC | |
| Width | 33.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 NO | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 340Ω | ||
Length 68.5mm | ||
Height 40.8mm | ||
Coil Power 1.7W | ||
Standards/Approvals CSA, EAC | ||
Width 33.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
24V dc voltage supply
관련된 링크들
- Finder Flange Relay, 24V dc Coil, 16A Switching Current, 2 NO
- Finder Flange Power Relay, 24V dc Coil, 30A Switching Current, 1 NO
- Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, 2 NO
- Finder Flange Relay, 110V ac Coil, 30A Switching Current, 2 NO
- Finder Flange Relay, 48V dc Coil, 20A Switching Current, 1 NO
- Finder Flange Relay, 12V dc Coil, 30A Switching Current, 2 NO
- Finder Flange Relay, 12V ac Coil, 20A Switching Current, 1 NO
- Finder Flange Relay, 120V ac Coil, 20A Switching Current, 1 NO