Finder Flange Power Relay, 24V ac Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

₩45,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6688
제조사 부품 번호:
628380244000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

220V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

8.5kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

cURus, EAC

Width

35.8mm

Coil Power

2.2W

Length

68mm

Height

38.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 24V AC Coil Voltage, 3PDT Contact Configuration - 628380244000


This power relay is designed for efficient operation at a coil voltage of 24V AC, making it suitable for various industrial applications. It provides reliable switching capabilities with 3 poles in a 3PDT configuration. The durable power relay features a flange mount design, ensuring easy installation and connectivity in control panels and equipment.

Features & Benefits


• Capable of switching currents up to 16A for robust performance

• High voltage tolerance with a maximum switching voltage of 400V AC

• Single coil design with 2.2VA power consumption for efficiency

• Reinforced insulation between coil and contacts enhances safety

• Long operational life rated at 100,000 cycles for reliability

• Suitable for numerous applications, including industrial motors and control systems

Applications


• Suitable for industrial furnaces and oven management

• Used in lighting systems for tunnels and roads

• Ideal for integration into control panels for electrical power management

• Effective for operating various machinery such as punches and sanders

• Utilised in circuit breakers and switches for enhanced control

What is the significance of the 3PDT configuration in this relay?


The 3PDT configuration allows for multiple switching operations in one relay, enabling the control of different circuits simultaneously. This versatility makes it invaluable in applications where multiple actions are required from a single device.

How does the insulation rating affect the relay's performance?


The reinforced insulation rated at 6kV ensures that the relay can handle high voltage spikes without failure, improving its performance in high-stress environments and increasing safety in electrical applications.

What is the expected lifespan of this relay under normal operating conditions?


The relay is rated for a lifespan of 100,000 electrical cycles, depending on load and environmental factors, which ensures long-term reliability in continuous operation situations.

관련된 링크들