Finder PCB Relay, 60V ac Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 248-1470
- 제조사 부품 번호:
- 551380600000
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩255,540.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩25,554.00 | ₩255,544.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1470
- 제조사 부품 번호:
- 551380600000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 60V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 27mm | |
| Coil Power | 0.5W | |
| Height | 35mm | |
| Standards/Approvals | CE, VDE, UL, RoHS, EAC | |
| Width | 20mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 60V ac | ||
Contact Configuration 3PDT | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Length 27mm | ||
Coil Power 0.5W | ||
Height 35mm | ||
Standards/Approvals CE, VDE, UL, RoHS, EAC | ||
Width 20mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
3 CO 10 A
PCB mount
AC & DC coils
Cadmium free contacts
60V ac voltage supply
관련된 링크들
- Finder Relay, 60V dc Coil, 6A Switching Current, 3PDT
- Finder Relay, 60V ac Coil, 6A Switching Current, 3PDT
- Finder Relay, 60V dc Coil, 10A Switching Current, 3PDT
- Finder Relay, 60V ac Coil, 10A Switching Current, 3PDT
- Finder Relay, 60V ac Coil, 7A Switching Current, 4PDT
- Finder Relay, 60V dc Coil, 16A Switching Current, 3PDT
- Finder Flange Relay, 60V dc Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 60V dc Coil, 16A Switching Current, 3PDT