Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

₩13,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 635 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6648
Distrelec 제품 번호:
137-44-340
제조사 부품 번호:
406190124000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

220Ω

Maximum Operating Temperature

85°C

Width

12.4mm

Standards/Approvals

No

Coil Power

0.5W

Length

29mm

Height

25mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 40 Power Relay, 12V DC Coil Voltage, 16A Switching Current - 406190124000


This power relay is designed for PCB mounting with a coil voltage of 12V DC. This SPDT power relay features a single pole setup, which makes it ideal for various applications in automation and industrial settings. With an impressive maximum switching voltage of 400V AC and 125V DC, this relay can handle significant loads efficiently.

Features & Benefits


• Supports a switching current of up to 16A for robust performance

• Constructed with AgNi contact material for enhanced durability

• Delivers a mechanical lifespan of up to 10 million cycles

• Rated for high voltage applications, ensuring reliable operation

Applications


• Used in control panels for effective electrical distribution

• Ideal for automation systems, including blinds and shutters

• Suitable for medical and dental equipment for precise control

• Effective in vending machines to manage electrical components

• Functions well in toys and models requiring safe switching actions

What is the maximum switching capacity for this relay?


It can handle a maximum switching voltage of 400V AC and 125V DC, supporting up to 30A for AC loads and 16A for DC loads. This capacity allows for efficient operation in heavy-duty applications.

How does the contact material influence its performance?


The use of AgNi contact material ensures reliable switching and a longer operational life while providing resistance to welding, enhancing the relay's performance in high-frequency applications.

What are the ideal operating conditions for optimal performance?


For optimal functionality, it operates effectively within a temperature range of -40°C to +85°C, ensuring reliability in various environmental conditions.

관련된 링크들