Finder PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

₩11,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 286 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6653
제조사 부품 번호:
434170124000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

43

Switching Current

10A

Switching DC Voltage

48V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

580Ω

Maximum Operating Temperature

85°C

Width

10.2mm

Standards/Approvals

cURus, EAC

Coil Power

0.25W

Height

15.4mm

Length

30.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
ES

Finder Series 43 Power Relay, 12V DC Coil Voltage, 10A Switching Current - 434170124000


This power relay is a reliable SPDT relay designed for PCB mounting, featuring a low profile of 15.4mm in height. It operates at a coil voltage of 12V DC and supports a maximum switching current of 10A. With an impressive life expectancy of 100,000 cycles, this relay is built to deliver consistent performance within a temperature range of -40°C to +85°C.

Features & Benefits


• High voltage capability of 400V AC enhances reliability

• Effective switching current relay rated for 10A ensures robust performance

• AgSnO2 contact material facilitates better conductivity

• Isolated coil to contact voltage of 6kV prevents interference

• Compact design meets space-saving requirements on PCB

• cURus certified assures compliance with international safety standards

Applications


• Utilised in alarm systems for security enhancements

• Commonly employed in medical and dental equipment

• Suitable for use in electronic circuit boards

• Ideal for operation in air conditioning units

• Applied in vending machines for reliable functionality

What are the benefits of the 10A switching current rating?


This rating ensures the relay can effectively handle substantial loads, making it suitable for various applications where reliable switching is necessary.

How does the isolation between the coil and contacts contribute to the relay's performance?


With a high isolation voltage of 6kV, it minimises the risk of electrical interference, enhancing the overall reliability and safety of the application.

What temperature range can the relay safely operate in?


The relay is designed to function effectively between -40°C and +85°C, making it versatile for diverse environmental conditions.

Are there specific protections against operational wear and tear?


The relay boasts a mechanical life of 10 million cycles, significantly extending its usability in demanding applications and ensuring longevity.

관련된 링크들