Finder PCB Power Relay, 6V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

₩15,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 146 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6639
제조사 부품 번호:
406170064000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

6V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

75Ω

Width

12.4mm

Standards/Approvals

cURus, EAC

Height

25mm

Length

29mm

Coil Power

500mW

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 40 Power Relay, 6V DC Coil Voltage, 16A Switching Current - 406170064000


This power relay is a miniature PCB mount relay designed for controlling electrical circuits with a coil voltage of 6V DC. With its SPDT configuration, it accommodates various applications effectively. The relay handles a switching current of up to 16A, making it suitable for high voltage demands, with a maximum switching voltage of 400V AC and 125V DC. This device also provides impressive electromagnetic isolation between the coil and contacts at 6kV.

Features & Benefits


• Offers reliable 16A switching for diverse applications

• SPDT configuration ensures versatile control options

• Operates efficiently across a wide temperature range

• Utilises AgNi contact material for durability

• Achieves 30A peak switching for high load applications

• Designed for easy PCB mounting with a compact footprint

Applications


• Used for automation systems integrating multiple relays

• Ideal for control panels in medical and dental equipment

• Employed in electronic circuit boards for circuit management

• Used with toys that require precise electrical control

• Facilitates operation of door and gate openers

What type of contact configuration does this relay feature?


The relay features a Single Pole Double Throw (SPDT) configuration, allowing for flexible circuit control and connection options.

What is the maximum operating temperature of this relay?


It is designed to function within an ambient temperature range of -40°C to +85°C, ensuring reliability in various environments.

How many cycles can this relay endure during its lifetime?


This relay is rated for an electrical life of 100,000 cycles, providing assurance of its longevity under standard operating conditions.

What is the significance of having a peak switching current capacity of 30A?


The 30A peak switching current capability allows the relay to handle brief surges in electrical demand without damage, making it suitable for high-load applications.

Can this relay be used in sensitive electronic devices?


Yes, it can be utilised in sensitive electronic circuits due to its reliable performance and minimal switching noise, ensuring compatibility with delicate components.

관련된 링크들