Durakool Power Relay, 80V dc Coil, 35A Switching Current, 1 NO
- RS 제품 번호:
- 276-5957
- 제조사 부품 번호:
- DC20-4021-76-1080
- 제조업체:
- Durakool
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 10 units)*
₩457,360.00
일시적 품절
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩457,360.00 | ₩45,736.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-5957
- 제조사 부품 번호:
- DC20-4021-76-1080
- 제조업체:
- Durakool
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durakool | |
| Coil Voltage | 80V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Series | DC20 | |
| Terminal Type | Plug-In | |
| Switching Current | 35A | |
| Switching Power | 9kW | |
| Switching DC Voltage | 450V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.1kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.2mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Coil Power | 3VA | |
| Length | 29.6mm | |
| Contact Material | Silver Copper Nickel Alloy | |
| Contact Resistance | 10mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durakool | ||
Coil Voltage 80V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Series DC20 | ||
Terminal Type Plug-In | ||
Switching Current 35A | ||
Switching Power 9kW | ||
Switching DC Voltage 450V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.1kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 29.2mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Coil Power 3VA | ||
Length 29.6mm | ||
Contact Material Silver Copper Nickel Alloy | ||
Contact Resistance 10mΩ | ||
- COO (Country of Origin):
- CN
The Durakool power relay is pre-charge or discharge relay. It is in miniature case size and has contacts made from silver alloy.
Magnetic arc blowout
Fits Mini-ISO footprint
관련된 링크들
- Durakool Power Relay, 80V dc Coil, 35A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 35A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 120A Switching Current, 1 NO
- Durakool Power Relay, 48V dc Coil, 120A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 100mA Switching Current, 1 NO
- Durakool PCB Power Relay, 24V dc Coil, 40A Switching Current, 1 NO
- Durakool PCB Power Relay, 24V dc Coil, 45A Switching Current, 1 NO
- Durakool PCB Power Relay, 12V dc Coil, 15A Switching Current, 1 NO