Durakool Power Relay, 12V dc Coil, 100mA Switching Current, 1 NO
- RS 제품 번호:
- 276-5977
- 제조사 부품 번호:
- DG57CM-5021-76-1012-R
- 제조업체:
- Durakool
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tray of 20 units)*
₩226,980.00
단종되는 중
- 최종적인 6 개 unit(s)이 배송 준비 됨
Tray(s) | Per Tray | 한팩당* |
|---|---|---|
| 1 + | ₩226,980.00 | ₩11,348.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-5977
- 제조사 부품 번호:
- DG57CM-5021-76-1012-R
- 제조업체:
- Durakool
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Series | DG57CM | |
| Terminal Type | Plug-In | |
| Switching Current | 100mA | |
| Switching DC Voltage | 145V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 90Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 26mm | |
| Coil Power | 1.6W | |
| Length | 39.1mm | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durakool | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Series DG57CM | ||
Terminal Type Plug-In | ||
Switching Current 100mA | ||
Switching DC Voltage 145V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 90Ω | ||
Maximum Operating Temperature 125°C | ||
Height 26mm | ||
Coil Power 1.6W | ||
Length 39.1mm | ||
Standards/Approvals No | ||
Width 28mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool Mixi-ISO plug-in relay is general purpose automotive or industrial relay.
Magnet arc blowout feature
Industry standard terminal layout
관련된 링크들
- Durakool Power Relay, 12V dc Coil, 100mA Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 120A Switching Current, 1 NO
- Durakool PCB Power Relay, 12V dc Coil, 15A Switching Current, 1 NO
- Durakool Power Relay, 48V dc Coil, 120A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 35A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 60A Switching Current, SPST
- Durakool Power Relay, 12V dc Coil, 100A Switching Current, SPST
- Durakool Power Relay, 12V dc Coil, 80A Switching Current, SPST