Durakool PCB Power Relay, 24V dc Coil, 45A Switching Current, 1 NO
- RS 제품 번호:
- 276-5970
- 제조사 부품 번호:
- DG38L-7021-30-1024
- 제조업체:
- Durakool
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩82,680.00
단종되는 중
- 최종적인 130 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩16,536.00 | ₩82,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-5970
- 제조사 부품 번호:
- DG38L-7021-30-1024
- 제조업체:
- Durakool
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durakool | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | DG38L | |
| Terminal Type | PCB Pin | |
| Switching Current | 45A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 660Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 27.5mm | |
| Length | 32.2mm | |
| Height | 28mm | |
| Standards/Approvals | No | |
| Coil Power | 0.9VA | |
| Contact Material | Silver Tin Oxide Indium | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durakool | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series DG38L | ||
Terminal Type PCB Pin | ||
Switching Current 45A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 660Ω | ||
Maximum Operating Temperature 85°C | ||
Width 27.5mm | ||
Length 32.2mm | ||
Height 28mm | ||
Standards/Approvals No | ||
Coil Power 0.9VA | ||
Contact Material Silver Tin Oxide Indium | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The Durakool industrial power relay has contacts made from silver alloy. It has PCB and QC terminals.
Operating temperature -55 to +85°C
Improved DG38 with magnetic arc quench
관련된 링크들
- Durakool PCB Power Relay, 24V dc Coil, 45A Switching Current, 1 NO
- Durakool PCB Power Relay, 24V dc Coil, 40A Switching Current, 1 NO
- Durakool Power Relay, 12V dc Coil, 60A Switching Current, SPST
- Durakool Power Relay, 12V dc Coil, 100A Switching Current, SPST
- Durakool Power Relay, 12V dc Coil, 80A Switching Current, SPST
- Durakool PCB Automotive Relay, 12V Coil Voltage, 30A Switching Current, SPNO
- Durakool Power Relay, 24V dc Coil, 60A Switching Current, SPDT
- Durakool Power Relay, 12V dc Coil, 120A Switching Current, 1 NO