Omron Panel Power Relay, 24V dc Coil, 25A Switching Current, 4 NO
- RS 제품 번호:
- 262-8943
- 제조사 부품 번호:
- G7J-4A-B 24VDC
- 제조업체:
- Omron
Subtotal (1 unit)*
₩84,940.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-8943
- 제조사 부품 번호:
- G7J-4A-B 24VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4 NO | |
| Mount Type | Panel | |
| Series | G7J | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V | |
| Coil Resistance | 288Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 64mm | |
| Length | 53.5mm | |
| Coil Power | 2W | |
| Standards/Approvals | UL, RoHS, CSA | |
| Width | 34.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4 NO | ||
Mount Type Panel | ||
Series G7J | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V | ||
Coil Resistance 288Ω | ||
Maximum Operating Temperature 60°C | ||
Height 64mm | ||
Length 53.5mm | ||
Coil Power 2W | ||
Standards/Approvals UL, RoHS, CSA | ||
Width 34.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Omron G7J Series Power Relay, 2W Coil Power, 25A Switching Current - G7J-4A-B 24VDC
This power relay is a Compact panel-mounted switching device designed for industrial control and power distribution tasks. It provides multiple single-throw contact paths for controlling higher-voltage circuits from a low-voltage Coil and is suited to environments where Compact size and straightforward screw-terminal installation are required.
Features and Benefits:
• 24V DC Coil drawing 2W minimises control power consumption
• 288Ω Coil resistance ensures predictable energisation characteristics
• Four-pole single-throw normally open contacts enable simultaneous switching of multiple circuits
• Silver-alloy contacts provide low contact resistance of 100mΩ for efficient current transfer
• Rated for 25A at 250V AC to handle high alternating currents reliably
• Capable of switching up to 125V DC for demanding DC load applications
• 288Ω Coil resistance ensures predictable energisation characteristics
• Four-pole single-throw normally open contacts enable simultaneous switching of multiple circuits
• Silver-alloy contacts provide low contact resistance of 100mΩ for efficient current transfer
• Rated for 25A at 250V AC to handle high alternating currents reliably
• Capable of switching up to 125V DC for demanding DC load applications
Applications
• Suitable for industrial automation control panels requiring multi-circuit switching
• Ideal for motor-starter and contactor control in machinery installations
• Used with battery-fed systems needing robust DC switching capability
• Can be used for power-distribution modules in factory electrical racks
• Ideal for motor-starter and contactor control in machinery installations
• Used with battery-fed systems needing robust DC switching capability
• Can be used for power-distribution modules in factory electrical racks
What mounting method is required for installation?
It is designed for panel mounting and secures via screw-type terminals for mechanical and electrical connection.
What temperature range can it operate within?
It functions across an ambient range from -25°C up to 60°C to accommodate typical industrial environments.
Which Terminal style is provided for external wiring?
The unit uses screw terminals to accept conventional stranded or solid conductors for reliable terminations.
What safety standards does it meet for industrial use?
It carries UL, RoHS and CSA approvals indicating compliance with recognised safety and material directives.
관련된 링크들
- Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, 4 NO
- Omron Panel Power Relay, 240V Coil, 25A Switching Current, 4 NO
- Omron Chassis Power Relay, 24V dc Coil, 40A Switching Current, 4 NO
- Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- Omron PCB Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC
- Omron PCB Power Relay, 24V Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Panel Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC