Finder Relay, 120V ac Coil, 10A Switching Current, 2 CO

Subtotal (1 unit)*

₩31,274.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,274.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7396
제조사 부품 번호:
601281200040
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

120V ac

Contact Configuration

2 CO

Series

60

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching AC Voltage

400V ac

Switching Power

2.5kVA

Maximum Operating Temperature

70°C

Standards/Approvals

cURus, EAC

Coil Power

2.2W

Contact Material

Silver Nickel Alloy

제외

COO (Country of Origin):
IT

Finder Series 60 Relay, 120V AC Coil Voltage, DPDT Contact Configuration - 601281200040


This is a high-performance relay designed for various automation and control applications. This 240V AC relay features a dual-pole, double-throw (DPDT) configuration, making it ideal for complex switching requirements. With a compact plug-in design, it simplifies installation in control panels and systems.

Features & Benefits


• Works with a maximum switching voltage of 400V AC

• Offers high reliability with a life expectancy of 200,000 cycles

• Supports a switching current of up to 10A for versatile use

• Insulation between coil and contacts rated at 4kV for safety

• Functions within an ambient temperature range of -40°C to +70°C

• Cadmium-free contact material ensures environmental compliance

Applications


• Used for hoists and cranes in industrial settings

• Suitable for control systems in wood-processing machines

• Utilised in road and tunnel lighting control

• Applicable in burners, boilers, and furnace

• Effective for electrical distribution panel setups

It can operate at a maximum switching voltage of 400V AC, making it suitable for high voltage environments where reliable control is essential.

The relay is constructed to maintain its functionality in temperatures ranging from -40°C to +70°C, ensuring reliable performance in extreme conditions.

Yes, its robust design and DPDT configuration make it ideal for complex control systems that require precise switching capabilities.

The relay uses cadmium-free AgNi contact material, which not only complies with environmental standards but also offers excellent conductivity and longevity.

관련된 링크들