Finder Flange Relay, 120V ac Coil, 30A Switching Current, 2 CO
- RS 제품 번호:
- 248-2665
- 제조사 부품 번호:
- 668281200000
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩303,080.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩30,308.00 | ₩303,078.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2665
- 제조사 부품 번호:
- 668281200000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Height | 40.8mm | |
| Length | 68.5mm | |
| Coil Power | 3.6VA | |
| Standards/Approvals | CSA, EAC | |
| Width | 33.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Height 40.8mm | ||
Length 68.5mm | ||
Coil Power 3.6VA | ||
Standards/Approvals CSA, EAC | ||
Width 33.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
120V ac voltage supply
관련된 링크들
- Finder Flange Relay, 120V ac Coil, 16A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 60V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 110V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 24V dc Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 230V ac Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 110V ac Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 48V dc Coil, 12A Switching Current, 2 CO