Finder Relay, 120V ac Coil, 7A Switching Current, 4 CO
- RS 제품 번호:
- 248-1622
- 제조사 부품 번호:
- 553481200000
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩233,260.00
제조사가 재고 비축중
- 2027년 2월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩23,326.00 | ₩233,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1622
- 제조사 부품 번호:
- 553481200000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4 CO | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Width | 20.7mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RINA, VDE | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 4 CO | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Length 27.7mm | ||
Height 37.2mm | ||
Width 20.7mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RINA, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 120 Vac (50/60 Hz).
Standard version relay
Cadmium free contacts
관련된 링크들
- Finder Relay, 120V ac Coil, 7A Switching Current, 4 CO
- Finder Relay, 120V ac Coil, 10A Switching Current, 2 CO
- Finder Relay, 120V ac Coil, 6A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 30A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 16A Switching Current, 2 CO
- Finder Flange Relay, 120V ac Coil, 12A Switching Current, 2 CO
- Finder PCB Relay, 120V ac Coil, 30A Switching Current, 2 CO
- Finder Power Relay Module, 120V ac Coil, 16A Switching Current, 2 CO