Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, 2 NO
- RS 제품 번호:
- 253-3956
- 제조사 부품 번호:
- 26.08.8.230.0000
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 253-3956
- 제조사 부품 번호:
- 26.08.8.230.0000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Modular Step Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | Panel | |
| Series | 26 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 6.3kΩ | |
| Maximum Operating Temperature | 40°C | |
| Coil Power | 4.5W | |
| Height | 46.6mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Length | 45mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 230V ac | ||
Product Type Modular Step Relay | ||
Contact Configuration 2 NO | ||
Mount Type Panel | ||
Series 26 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 6.3kΩ | ||
Maximum Operating Temperature 40°C | ||
Coil Power 4.5W | ||
Height 46.6mm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Length 45mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT

Finder 26 series Modular Step Relay, 230V AC Coil Voltage, 10A Switching Current - 26.08.8.230.0000
This modular step relay is designed for effective control in a variety of applications, particularly useful in lighting setups for hotels, offices, and hospitals. With a compact design, its dimensions are 45mm in length, 22mm in depth, and 46.6mm in height, making it an ideal panel mount relay for both commercial and residential environments.
Features & Benefits
• Offers a coil voltage of 230V AC for versatile use
• Delivers up to 10A switching capacity for reliable performance
• Supports screw terminal connections for secure wiring setups
• Utilises silver alloy relay contacts for improved longevity
• Features a maximum switching voltage of 400V AC for high-load usage
Applications
• Used for corridor lighting control in hotels and offices
• Provides effective living and bedroom light control
• Suitable for integration in mechanical and electrical automation systems
• Helps manage lighting sequences in environments with multiple control points
What is the operational range for this relay?
The relay operates effectively within a temperature range of -40°C to +40°C, ensuring reliability in various environments.
How does the coil power consumption impact functionality?
With a coil power of just 4.5W, it allows for energy-efficient operation while maintaining strong performance across applications.
What switching sequences are available with this device?
This relay provides a choice of six distinct switching sequences, enabling customised control based on specific needs.
Can the relay handle different types of light loads?
Yes, it is capable of managing various loads, including incandescent, halogen, and LED lights, making it a versatile choice for lighting control.
관련된 링크들
- Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay, 230V Coil, 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay, 230V Coil, 16A Switching Current, 1 NO
- Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, SPST
- Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST
- Finder DIN Rail Modular Step Relay, 230V Coil, 16A Switching Current
- Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, 2 NO
- Finder Panel Modular Step Relay, 48V ac Coil, 10A Switching Current, 2 NO