Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, SPST
- RS 제품 번호:
- 253-3940
- Distrelec 제품 번호:
- 136-70-177
- 제조사 부품 번호:
- 26.01.8.024.0000
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 253-3940
- Distrelec 제품 번호:
- 136-70-177
- 제조사 부품 번호:
- 26.01.8.024.0000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Modular Step Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | 26 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 70Ω | |
| Coil Power | 4.5W | |
| Length | 45mm | |
| Standards/Approvals | RoHS, EN, EAC, CE | |
| Height | 46.6mm | |
| Width | 46.6mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Modular Step Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series 26 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 70Ω | ||
Coil Power 4.5W | ||
Length 45mm | ||
Standards/Approvals RoHS, EN, EAC, CE | ||
Height 46.6mm | ||
Width 46.6mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT

Finder 26 series Modular Step Relay, 24V AC Coil Voltage, 10A Switching Current - 26.01.8.024.0000
This modular step relay is designed for efficient control in lighting applications, providing reliable operation within a compact form factor. The relay measures 45mm in length, 22mm in depth, and stands 46.6mm tall, making it suitable for panel mounting. With a coil voltage of 24V AC, this high-current relay supports a maximum switching current of 10A.
Features & Benefits
• Operates at a maximum switching voltage of 400V AC
• Insulation between coil and contacts rated at 4kV
• Provides a lifecycle of 100,000 electrical cycles
• Panel mount design simplifies installation in various environments
Applications
• Ideal for lighting control in corridors and offices
• Used for bedroom and living room lighting control
• Suitable for switch in electrical installations
• Facilitates automated control in hotels and hospitals
How does the contact configuration benefit various applications?
The SPST configuration allows for straightforward single-pole switching, making it an excellent choice for applications where simple on/off controls are required, such as in lighting systems.
What are the environmental limits for operating this relay?
This relay can function effectively within a temperature range of -40°C to +40°C, making it suitable for a variety of environments, including extreme conditions.
What makes the terminal connections advantageous?
The screw terminal connections ensure a stable and secure electrical connection, reducing the likelihood of loose wiring and enhancing overall safety and performance in electrical installations.
How does the lifecycle specification impact long-term use?
With an electrical lifecycle of 100,000 cycles and a mechanical lifecycle of 300,000 cycles, it is engineered for longevity, minimising the need for frequent replacements and ensuring continuous reliability in demanding applications.
관련된 링크들
- Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST
- Finder DIN Rail Modular Step Relay, 24V dc Coil, 16A, SPST-NO
- Finder Panel Modular Step Relay, 48V ac Coil, 10A Switching Current, SPST
- Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, SPST
- Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay, 24V Coil, 16A Switching Current
- Finder DIN Rail Modular Step Relay, 230V ac Coil, 16A, SPST
- Finder DIN Rail Modular Step Relay, 24V dc Coil, 16A