Finder PCB Relay, 24V dc Coil, 30A Switching Current, 2 NO
- RS 제품 번호:
- 248-2654
- 제조사 부품 번호:
- 662290240300
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-2654
- 제조사 부품 번호:
- 662290240300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 340Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.7W | |
| Standards/Approvals | EAC, CSA | |
| Height | 35mm | |
| Width | 33.5mm | |
| Length | 51.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 340Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.7W | ||
Standards/Approvals EAC, CSA | ||
Height 35mm | ||
Width 33.5mm | ||
Length 51.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
PCB mount - bifurcated terminals
2 Pole NO (DPST-NO)
Cadmium free contact material options
Have both AC and DC coils
관련된 링크들
- Finder PCB Relay, 24V ac Coil, 30A Switching Current, 2 NO
- Finder PCB Relay, 24V dc Coil, 50A Switching Current, 3 NO
- Finder PCB Relay, 110V ac Coil, 30A Switching Current, 2 NO
- Finder PCB Relay, 12V dc Coil, 30A Switching Current, 2 NO
- Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, 3 NO
- Finder PCB Non-Latching Relay, 24V Coil, 30A Switching Current, 2 NO
- Finder PCB Relay, 12V dc Coil, 50A Switching Current, 2 NO
- Finder PCB Relay, 12V dc Coil, 50A Switching Current, 3 NO