Finder PCB Relay, 110V ac Coil, 30A Switching Current, 2 NO
- RS 제품 번호:
- 248-2647
- 제조사 부품 번호:
- 662281100300
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩294,520.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩29,452.00 | ₩294,516.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2647
- 제조사 부품 번호:
- 662281100300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 930Ω | |
| Coil Power | 3.6VA | |
| Height | 35mm | |
| Length | 51.5mm | |
| Width | 33.5mm | |
| Standards/Approvals | EAC, CSA | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 110V ac | ||
Product Type Relay | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 930Ω | ||
Coil Power 3.6VA | ||
Height 35mm | ||
Length 51.5mm | ||
Width 33.5mm | ||
Standards/Approvals EAC, CSA | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
PCB mount - bifurcated terminals
2 Pole NO (DPST-NO)
Cadmium free contact material options
Have both AC and DC coils
관련된 링크들
- Finder Flange Relay, 110V ac Coil, 30A Switching Current, 2 NO
- Finder Flange Power Relay, 110V dc Coil, 30A Switching Current, 1 NO
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, 2 NO
- Finder Flange Power Relay Module, 110V ac, 115 V ac Coil, 50A Switching Current, 2 NO
- Finder PCB Relay, 110V dc Coil, 12A Switching Current, SPDT
- Finder PCB Relay, 110V ac Coil, 12A Switching Current, SPDT
- Finder PCB Relay, 110V dc Coil, 10A Switching Current, DPST
- Finder PCB Relay, 110V ac Coil, 10A Switching Current, DPST