Finder PCB Relay, 12V dc Coil, 30A Switching Current, 2 NO
- RS 제품 번호:
- 248-2651
- 제조사 부품 번호:
- 662290120300
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩294,520.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩29,452.00 | ₩294,516.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2651
- 제조사 부품 번호:
- 662290120300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 85Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 33.5mm | |
| Height | 35mm | |
| Length | 51.5mm | |
| Standards/Approvals | EAC, CSA | |
| Coil Power | 1.7W | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 85Ω | ||
Maximum Operating Temperature 70°C | ||
Width 33.5mm | ||
Height 35mm | ||
Length 51.5mm | ||
Standards/Approvals EAC, CSA | ||
Coil Power 1.7W | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
PCB mount - bifurcated terminals
2 Pole NO (DPST-NO)
Cadmium free contact material options
Have both AC and DC coils
관련된 링크들
- Finder PCB Relay, 24V dc Coil, 30A Switching Current, 2 NO
- Finder PCB Relay, 110V ac Coil, 30A Switching Current, 2 NO
- Finder PCB Relay, 24V ac Coil, 30A Switching Current, 2 NO
- Finder PCB Relay, 12V dc Coil, 50A Switching Current, 2 NO
- Finder PCB Relay, 24V dc Coil, 50A Switching Current, 3 NO
- Finder PCB Relay, 12V dc Coil, 50A Switching Current, 3 NO
- Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, 3 NO
- Finder PCB Power Relay, 230V ac Coil, 16A Switching Current, 2 NO