Finder Flange Relay, 36V dc Coil, 20A Switching Current, 1 NO/1 NC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-2623
제조사 부품 번호:
653190360000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

36V dc

Product Type

Relay

Contact Configuration

1 NO/1 NC

Mount Type

Flange

Series

65

Terminal Type

Screw

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

75°C

Standards/Approvals

CSA, EAC

Coil Power

1.3W

Height

52mm

Length

36.5mm

Width

32.2mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 65 series is flange mount power relays provides support to faston 250 connections and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.

1 NO + 1 NC (SPST-NO + SPST-NC)

Faston 250 (6.3 x 0.8 mm) connection

Flange mount

Standard AgCdO contact material

36V dc voltage supply

관련된 링크들