Finder Flange Mount Power Relay, 24V Coil, 40A Switching Current, SPST
- RS 제품 번호:
- 286-8584
- 제조사 부품 번호:
- 65.31.9.024.4000
- 제조업체:
- Finder
Subtotal (1 unit)*
₩20,302.12
재고있음
- 235 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,302.12 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-8584
- 제조사 부품 번호:
- 65.31.9.024.4000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V | |
| Contact Configuration | SPST | |
| Mounting Type | Flange Mount | |
| Switching Current | 40A | |
| Number of Poles | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V | ||
Contact Configuration SPST | ||
Mounting Type Flange Mount | ||
Switching Current 40A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
Finder Series 65 Power Relay, 24V Coil Voltage, 20A Switching Current - 65.31.9.024.4000
This power relay is designed for high-performance applications within the electrical sector. The relay features a single pole, single throw (SPST) configuration and operates at a coil voltage of 24V. It is versatile enough to handle switching currents of up to 20A and is rated for maximum switching voltages of 400V AC and 220V DC. The robust design allows it to function reliably across a temperature range of -40°C to +75°C.
Features & Benefits
• Utilises AgSnO2 contact material for enhanced conductivity
• Maximum switching current of 120A for brief durations
• Flange mount design for easy installation and stability
• Optimised for electrical distribution boards and industrial motors
• Rated for 800,000 electrical cycles for longevity
• Maximum switching current of 120A for brief durations
• Flange mount design for easy installation and stability
• Optimised for electrical distribution boards and industrial motors
• Rated for 800,000 electrical cycles for longevity
Applications
• Used in industrial washing machines for efficient operation
• Ideal for power generators and backup generators
• Suitable for controlling burners, boilers, and furnaces
• Effective in Jacuzzis and hot tubs for reliable performance
• Integrates seamlessly into automation systems for enhanced efficiency
• Ideal for power generators and backup generators
• Suitable for controlling burners, boilers, and furnaces
• Effective in Jacuzzis and hot tubs for reliable performance
• Integrates seamlessly into automation systems for enhanced efficiency
What makes this relay suitable for industrial applications?
The relay's high current switching capability and robust contact material ensure reliable operation in challenging industrial environments, maintaining performance even under heavy loads.
How does this relay handle temperature fluctuations?
With an operational temperature range of -40°C to +75°C, it can function effectively in a variety of environmental conditions, making it versatile for multiple applications.
What is the significance of the coil power rating?
The coil power rating of 1.3W indicates efficiency in energy consumption while maintaining reliable activation of the relay, contributing to overall system performance.
관련된 링크들
- Finder Flange Mount Power Relay, 12V Coil, 40A Switching Current, SPST
- Finder Flange Mount Power Relay, 24V ac Coil, SPST
- Finder Flange Mount Power Relay, 24V Coil, 30A Switching Current, DPDT
- Finder Flange Mount Power Relay, 24V Coil, 50A Switching Current, DPDT
- Finder DIN Rail Relay, 24V dc Coil, 20A Switching Current, SPST-NC, SPST-NO
- Finder DIN Rail Power Relay, 24V ac Coil, 20A Switching Current, SPST-NC, SPST-NO
- Finder Flange Mount Power Relay, 230V ac Coil, 20A Switching Current, SPST-NC, SPST-NO
- Finder DIN Rail Modular Step Relay, 24V Coil, 16A Switching Current, SPST