Finder PCB Power Relay Module, 230V ac Coil, 16A Switching Current, 2 NO

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
248-2487
제조사 부품 번호:
622282304300
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

230V ac

Product Type

Power Relay Module

Contact Configuration

2 NO

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Coil Resistance

5kΩ

Width

35.8mm

Standards/Approvals

CSA, EAC

Coil Power

3VA

Length

38.2mm

Height

53.1mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (NO) poles, while the coil voltage is 230 Vac. This relay is rated for 250 Vac.

Standard version relay from 62 series

It comes with AgSnO2 contacts (Cadmium free)

관련된 링크들