Finder Power Relay Module, 230V ac Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 248-1430
- 제조사 부품 번호:
- 466182304000T
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩338,100.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩33,810.00 | ₩338,102.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1430
- 제조사 부품 번호:
- 466182304000T
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, CE, EAC, RoHS, UL | |
| Width | 12mm | |
| Coil Power | 0.5W | |
| Height | 15mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, CE, EAC, RoHS, UL | ||
Width 12mm | ||
Coil Power 0.5W | ||
Height 15mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's 46 series 1CO (1 pole) 16 A relay for railyway applications in exterior light control, driver's control console, pantograph management, door control, internal light management, message panels infotainment, control and management of electric power,circuit breakers and switches, control panels, panels for electrical distribution.
AgSnO2 cadmium free contact material
230V ac voltage supply
Spade/blade terminal faston 187 (4.8 x 0.5)mm
관련된 링크들
- Finder Power Relay Module, 230V ac Coil, 6A Switching Current, SPDT
- Finder PCB Power Relay Module, 230V ac Coil, 16A Switching Current, SPDT
- Finder Relay, 230V ac Coil, 16A Switching Current, SPDT
- Finder PCB Relay, 230V ac Coil, 12A Switching Current, SPDT
- Finder Power Relay Module, 12V dc Coil, 16A Switching Current, SPDT
- Finder PCB Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- Finder PCB Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- Finder Non-Latching Relay, 230V ac Coil, 8A Switching Current, SPDT