Finder PCB Power Relay Module, 24V ac Coil, 16A Switching Current, 2 CO
- RS 제품 번호:
- 248-2478
- 제조사 부품 번호:
- 622280240000
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-2478
- 제조사 부품 번호:
- 622280240000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 74Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 2.2VA | |
| Standards/Approvals | CSA, EAC | |
| Length | 38.2mm | |
| Width | 35.8mm | |
| Height | 53.1mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V ac | ||
Product Type Power Relay Module | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 74Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 2.2VA | ||
Standards/Approvals CSA, EAC | ||
Length 38.2mm | ||
Width 35.8mm | ||
Height 53.1mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 24 Vac. This relay is rated for 250 Vac.
Standard version relay from 62 series
It comes with standard AgCdO contacts
관련된 링크들
- Finder Power Relay Module, 400V ac Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 12V ac Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 12V ac Coil, 20A Switching Current, 2 CO
- Finder Power Relay Module, 24V ac Coil, 20A Switching Current, 2 CO
- Finder Power Relay Module, 24V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 24V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 12V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 12V dc Coil, 20A Switching Current, 4 CO