Finder Power Relay Module, 24V dc Coil, 20A Switching Current, 4 CO
- RS 제품 번호:
- 248-2042
- 제조사 부품 번호:
- 563490242000
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-2042
- 제조사 부품 번호:
- 563490242000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4 CO | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 27.7mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RINA, VDE | |
| Length | 40.8mm | |
| Height | 44.1mm | |
| Coil Power | 2W | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 4 CO | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 27.7mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RINA, VDE | ||
Length 40.8mm | ||
Height 44.1mm | ||
Coil Power 2W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with plug-in mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 24 Vdc.
Flange mount option
관련된 링크들
- Finder Power Relay Module, 24V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 48V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 24V dc Coil, 16A Switching Current, 2 CO
- Finder Power Relay Module, 110V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 230V ac Coil, 12A Switching Current, 2 CO
- Finder Power Relay Module, 12V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 12V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 24V ac Coil, 20A Switching Current, 2 CO