Finder Power Relay Module, 24V dc Coil, 12A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

₩490,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩49,038.00₩490,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1842
제조사 부품 번호:
563490240000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay Module

Coil Voltage

24V dc

Contact Configuration

4 CO

Series

56

Terminal Type

Screw

Switching Current

12A

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, EAC, RINA, CCC, VDE

Height

37.1mm

Width

27.7mm

Length

40.8mm

Coil Power

2W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 56 Power Relay, 24V DC Coil Voltage, 4PDT Contact Configuration - 563490240000


This power relay is a robust 24V DC device designed for optimal performance in various industrial applications. With a 4PDT contact configuration and a plug-in mounting type, it ensures easy installation and efficient operation. The power relay operates within a wide temperature range, from -40°C to +70°C, making it suitable for demanding environments.

Features & Benefits


• Provides a maximum switching current of 12A for reliable performance

• Features a high-voltage capability with 400V AC and 220V DC ratings

• Offers exceptional isolation with 5kV between coil and contacts

• Designed for longevity with a life expectancy of 100,000 cycles

• Equipped with AgNi contact material for effective conductivity

• Incorporates a mechanical flag indicator for operational visibility

Applications


• Utilised in vending machines for controlled dispensing

• Used in industrial furnaces and ovens for precise temperature management

• Applied in control panels for efficient electrical management

• Integrated within circuit breakers and switches for safety assurance

• Implemented in industrial motors for reliable start/stop functions

What are the electrical specifications for this relay regarding input voltage and switching capabilities?


The relay operates at a coil voltage of 24V DC and can switch at a maximum voltage of 400V AC or 220V DC. It is rated for a maximum switching current of 12A.

How does the insulation strength enhance safety during operations?


The insulation strength of 5kV between the coil and contacts safeguards against electrical surges or failures, ensuring that the relay operates safely in high-voltage environments.

Can this relay be effectively used in automation systems?


Yes, the design and specifications make it suitable for automation applications, allowing seamless integration with control systems for various electrical tasks.

What is the expected lifecycle of this relay under regular operational conditions?


Under typical operational conditions, the relay is designed for a lifespan of up to 100,000 cycles, ensuring durability and reliability over time.

How does the integrated mechanical flag indicator benefit users?


The mechanical flag indicator provides clear visual feedback on the relay's operational status, enabling easy monitoring and reducing the likelihood of errors during use.

관련된 링크들