Finder Power Relay Module, 24V dc Coil, 12A Switching Current, 4 CO
- RS 제품 번호:
- 248-2043
- 제조사 부품 번호:
- 563490242000T
- 제조업체:
- Finder
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 248-2043
- 제조사 부품 번호:
- 563490242000T
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4 CO | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 40.8mm | |
| Height | 44.1mm | |
| Coil Power | 2W | |
| Standards/Approvals | CCC, CE, CSA, EAC, RINA, VDE | |
| Width | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 4 CO | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Length 40.8mm | ||
Height 44.1mm | ||
Coil Power 2W | ||
Standards/Approvals CCC, CE, CSA, EAC, RINA, VDE | ||
Width 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature plug-in mount, power relays for from 56 series have four (CO) poles. This power relay is developed for special railway applications. The coil voltage for this device is 72 Vdc.
AgCdO contacts
관련된 링크들
- Finder Power Relay Module, 24V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 48V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 24V dc Coil, 16A Switching Current, 2 CO
- Finder Power Relay Module, 110V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 230V ac Coil, 12A Switching Current, 2 CO
- Finder Power Relay Module, 24V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 12V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 12V dc Coil, 20A Switching Current, 4 CO