Finder Power Relay Module, 24V dc Coil, 20A Switching Current, 4 CO
- RS 제품 번호:
- 248-1843
- 제조사 부품 번호:
- 563490240074
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩542,020.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩54,202.00 | ₩542,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1843
- 제조사 부품 번호:
- 563490240074
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4 CO | |
| Series | 56 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 27.7mm | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Height | 37.1mm | |
| Length | 40.8mm | |
| Coil Power | 2W | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 4 CO | ||
Series 56 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 27.7mm | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Height 37.1mm | ||
Length 40.8mm | ||
Coil Power 2W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with plug-in mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 24 Vdc.
It has a lockable test button, double LED (DC non-polarized) and a mechanical indicator
관련된 링크들
- Finder Power Relay Module, 24V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 48V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 24V dc Coil, 16A Switching Current, 2 CO
- Finder Power Relay Module, 110V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 230V ac Coil, 12A Switching Current, 2 CO
- Finder Power Relay Module, 24V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 12V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 12V dc Coil, 20A Switching Current, 4 CO